
This 2.2mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is constructed with a radial design and has a diameter of 35mm and a height of 45mm. The capacitor is available in a bulk packaging quantity of 60 units and is compliant with RoHS regulations. It has a dissipation factor of 0.15% and an equivalent series resistance of 55mR.
Sign in to ask questions about the TDK B43508A2228M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A2228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | 200 |
| Construction | RADIAL |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.89A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A2228M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
