The TDK B43508A2228M007 is a 2.2mF aluminum electrolytic capacitor with a tolerance of 20% and an equivalent series resistance of 55mR. It operates within a temperature range of -40°C to 105°C and is packaged in bulk. This component is RoHS compliant and suitable for use in applications requiring a high level of reliability, such as in audio equipment and power supplies.
Sign in to ask questions about the TDK B43508A2228M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A2228M007 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.89A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A2228M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.