TDK's B43508A2228M60 is a 2.2mF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 35mm diameter and 45mm height, and is designed for through-hole mounting. The capacitor has an ESR of 55mR and an impedance of 75mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43508A2228M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A2228M60 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.89A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A2228M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.