The TDK B43508A2278M067 is a 2.7 millifarad aluminum electrolytic capacitor rated for 200 volts with a tolerance of 20%. It has an equivalent series resistance of 45 milliohms and is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a through-hole configuration and is available in bulk quantities.
Sign in to ask questions about the TDK B43508A2278M067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A2278M067 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Length | 55mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A2278M067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.