The TDK B43508A2278M60 is an aluminum electrolytic capacitor with a capacitance of 2.7mF and a voltage rating of 200V. It has an equivalent series resistance of 45mR and a tolerance of 20%. The capacitor is packaged in a radial package with a diameter of 35mm and a height of 55mm. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B43508A2278M60 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 60mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.36A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.