The TDK B43508A2278M67 is a 2.7 millifarad aluminum electrolytic capacitor with a 200 volt voltage rating and 20% tolerance. It features an equivalent series resistance of 45 milliohms and an impedance of 60 milliohms. The capacitor is available in a radial package with a diameter of 35 millimeters and a height of 55 millimeters. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
TDK B43508A2278M67 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 60mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.36A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.