
Aluminum electrolytic capacitor with 330µF capacitance and 200V DC rated voltage, featuring 20% tolerance. Designed with a 22mm diameter and 25mm height, this radial component offers a 10mm lead pitch and 0.8mm lead diameter for through-hole mounting. It boasts a low ESR of 350mΩ and impedance of 480mΩ, supporting a ripple current of 1.05A. Operating across a temperature range of -40°C to 105°C, this snap-in capacitor provides 3000 hours of life at 105°C.
TDK B43508A2337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 25mm |
| Impedance | 480mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
