Cap Aluminum Lytic 390uF 200V 20% (22 X 30mm) Snap-In 0.3 Ohm 1190mA 3000h 105°C Automotive Medical Bulk
TDK B43508A2397M002 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.