This 22mm radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 200V. It has an equivalent series resistance of 170mR and an impedance of 230mR. The capacitor is rated for 3000 hours of life and operates between -40°C and 105°C. It is available in a radial package with a lead pitch of 0.394inch and a height of 40mm.
TDK B43508A2687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.69A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.