This 100uF aluminum electrolytic capacitor has a radial lead configuration and is mounted through a hole. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 450V and a ripple current of 670mA. It is packaged in bulk and has a tolerance of 20%.
TDK B43508A5107M80 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.23R |
| Height - Seated (Max) | 1.268inch |
| Impedance | 1.73R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.