Cap Aluminum Lytic 120uF 450V 20% (22 X 35mm) Snap-In 10mm 1.02 Ohm 760mA 3000h 105°C Automotive Medical Bulk
TDK B43508A5127M007 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.02R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.