TDK's B43508A5127M2 is a 120uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package with a 22mm diameter and a 35mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is rated for 3000 hours of life and has a ripple current of 760mA. The capacitor is available in bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43508A5127M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A5127M2 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.02R |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.44R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A5127M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.