The B43508A5157M002 is a 150uF aluminum electrolytic capacitor with an equivalent series resistance of 820mR and a tolerance of 20%. It operates over a temperature range of -25°C to 105°C and is packaged in bulk. This capacitor is compliant with RoHS regulations and has a life expectancy of 3000 hours.
TDK B43508A5157M002 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 820mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.