This 180uF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -25°C to 105°C. With a lead diameter of 0.8mm and a lead pitch of 10mm, it is suitable for through-hole mounting. The capacitor has a high ripple current rating of 990mA and a low ESR of 680mR, making it suitable for applications requiring high capacitance and low impedance. The part is compliant with RoHS regulations and is available in bulk packaging.
TDK B43508A5187M007 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 680mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.