This 22uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It features a radial package with a diameter of 22mm and a height of 50mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a series resistance (ESR) of 560mR. The capacitor is rated for 3000 hours of life and has a ripple current of 1.12A.
Sign in to ask questions about the TDK B43508A5227M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A5227M2 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 560mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 790mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.12A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A5227M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.