TDK's B43508A5227M60 is a 220uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 22mm diameter and a 50mm height. The capacitor has a high ripple current of 1.12A and a low ESR of 560mR. It operates within a temperature range of -40°C to 105°C and has a long lifespan of 3000 hours. The capacitor is available in bulk packaging with 320 units per package.
TDK B43508A5227M60 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 560mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 790mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.12A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.