This 470uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It features an equivalent series resistance of 260mR and an impedance of 370mR. The capacitor is available in a radial package with a diameter of 30mm and a height of 55mm. It can operate at temperatures between -40°C and 105°C and has a lifespan of 3000 hours.
Sign in to ask questions about the TDK B43508A5477M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A5477M60 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 370mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A5477M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.