
Standard aluminum electrolytic capacitor with 560µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This cylindrical, snap-in component offers a low ESR of 220mΩ at 100Hz and a ripple current capability of 2.08A. Designed for through-hole mounting with a 10mm lead pitch, it operates from -40°C to 105°C with a rated life of 3000 hours. Dimensions are 35mm diameter and 45mm height.
TDK B43508A5567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 45mm |
| Impedance | 310mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.08A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
