This is a 560uF radial aluminum electrolytic capacitor with a voltage rating of 450V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mount and has a diameter of 35mm and a height of 45mm. It has a series resistance of 220mR and an impedance of 310mR. The capacitor is rated for 3000 hours of life and has a ripple current of 2.08A.
TDK B43508A5567M60 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 310mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.08A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.