
High-performance aluminum electrolytic capacitor, 680µF capacitance, 450V DC rated voltage, 20% tolerance. Features 180mΩ ESR at 100Hz, 2.4A ripple current, and 0.2% dissipation factor. Cylindrical construction with snap-in termination, measuring 35mm diameter and 55mm height. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C. RoHS compliant and supplied in bulk packaging.
TDK B43508A5687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 55mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
