Aluminum electrolytic capacitor with 82µF capacitance and 450V DC rated voltage. Features 1.5Ω ESR at 100Hz, 580mA ripple current, and 20% tolerance. Cylindrical construction with snap-in termination, 22mm diameter, and 25mm height. Rated for 3000 hours at 105°C, suitable for automotive and medical applications.
TDK B43508A5826M000 technical specifications.
| Capacitance | 82uF |
| Package/Case | B |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.