This 82uF aluminum electrolytic capacitor features a capacitance of 82uF with a tolerance of 20% and an equivalent series resistance of 1.5 ohms. It is designed for through hole mounting with a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C, with a lifespan of 3000 hours. It is packaged in bulk and is compliant with RoHS regulations.
TDK B43508A5826M007 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.5R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.