The B43508A9107M2 is a 100uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It has a radial package with a lead pitch of 0.394inch and a seated height of 1.063inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B43508A9107M2 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.23R |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.73R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.