The TDK B43508A9107M60 is a 22mm radial aluminum electrolytic capacitor with a capacitance of 100uF, a voltage rating of 400V, and a ripple current of 600mA. It operates within a temperature range of -40°C to 105°C and is designed for through hole mounting. The capacitor has a series resistance of 1.23R and an impedance of 1.73R, with a tolerance of 20%.
TDK B43508A9107M60 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.23R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.73R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.