
Aluminum electrolytic capacitor with 1000µF capacitance and 400V DC rated voltage. Features 20% tolerance, 120mΩ ESR, and 2.64A ripple current capability. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 55mm height radial package. Operates from -40°C to 105°C with a 3000-hour lifespan.
TDK B43508A9108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 55mm |
| Impedance | 180mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.12R |
| Ripple Current | 2.64A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
