TDK's B43508A9108M80 is a 1mF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It features a radial package with a maximum seated height of 2.252 inches and a lead pitch of 0.394 inches. The capacitor has an impedance of 180mR and an ESR of 120mR, with a ripple current of 2.64A. It operates within a temperature range of -40°C to 105°C and is available in bulk packaging with 120 pieces per package.
TDK B43508A9108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 120mR |
| Height - Seated (Max) | 2.252inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.64A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.