150µF Aluminum Capacitor Polar 400V Through Hole Radial, Can - Snap-In ±20% -40°C ~ 105°C 820 mOhm @ 100Hz
TDK B43508A9157M2 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 820mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.15R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 770mA |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.