This 22mm radial aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20%. It operates at a maximum voltage of 400V and a maximum temperature of 105°C. The capacitor has a seated height of 1.457inch and a lead pitch of 0.394inch. It is designed for through-hole mounting and has a series designation of B43508.
TDK B43508A9187M60 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 960mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 870mA |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.