220µF Aluminum Capacitor Polar 400V Through Hole Radial, Can - Snap-In ±20% -40°C ~ 105°C 560 mOhm @ 100Hz
Sign in to ask questions about the TDK B43508A9227M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A9227M60 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 560mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 790mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A9227M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.