
Standard aluminum electrolytic capacitor with 270µF capacitance and 400V DC rated voltage. Features 20% tolerance, 460mΩ ESR at 100Hz, and 1.16A ripple current. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operating temperature range from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 22mm diameter and 50mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 460mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |