TDK's B43508A9277M062 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and 460mR ESR. It operates within a temperature range of -25°C to 105°C and is RoHS compliant. The capacitor is packaged in a bulk quantity of 160 units and features a snap-in termination. It has a diameter of 22mm and a length of 50mm, making it suitable for through-hole mounting.
TDK B43508A9277M062 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 460mR |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.