This 330uF aluminum electrolytic capacitor features an equivalent series resistance of 370 milliohms and operates within a temperature range of -25°C to 105°C. It is packaged in bulk and is compliant with RoHS regulations. The capacitor has a lead diameter of 0.8mm and a lead pitch of 10mm, making it suitable for through-hole mounting.
TDK B43508A9337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 370mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.