TDK's B43508A9337M67 is a 330uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a 25mm diameter and a 45mm height. The capacitor has a 370mR equivalent series resistance and a 530mR impedance. It is rated for 3000 hours of life and operates between -40°C and 105°C. The capacitor is available in bulk packaging with 260 units per package.
TDK B43508A9337M67 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 370mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 530mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.31A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.