Standard aluminum electrolytic capacitor, 470µF capacitance, 400V DC rated voltage, 20% tolerance. Features 260mΩ ESR at 100Hz, 1.7A ripple current, and 0.26Ω resistance. Snap-in termination, through-hole mounting, with a 10mm lead pitch. Operates from -40°C to 105°C, offering 3000 hours of life at rated conditions. Dimensions are 30mm diameter and 40mm height.
TDK B43508A9477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 40mm |
| Impedance | 370mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.26R |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.