This is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a DC rated voltage of 400V and is designed for through hole mounting. The capacitor has a lead pitch of 10mm and a length of 40mm, and is packaged in a bulk quantity of 80 units. It is RoHS compliant and has a dissipation factor of 0.2%.
TDK B43508A9477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 260mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.