The B43508A9477M2 is a 470uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package and is designed for through-hole mounting. The capacitor has an impedance of 370mR and an ESR of 260mR. It can operate over a temperature range of -40°C to 105°C. The capacitor is packaged in bulk quantities of 80.
TDK B43508A9477M2 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 260mR |
| Height - Seated (Max) | 1.661inch |
| Impedance | 370mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.