470µF Aluminum Capacitor Polar 400V Through Hole Radial, Can - Snap-In ±20% -40°C ~ 105°C 260 mOhm @ 100Hz
TDK B43508A9477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 260mR |
| Height - Seated (Max) | 1.661inch |
| Impedance | 370mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.