The B43508A9477M80 is a 470uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a 30mm diameter and a 40mm height. The capacitor has a high ESR of 260mR and a high impedance of 370mR. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in a bulk packaging with 80 units per package.
Sign in to ask questions about the TDK B43508A9477M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A9477M80 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 370mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A9477M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.