TDK's B43508A9477M87 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and 400V voltage rating. It features a radial package with a 30mm diameter and 40mm height, and is designed for through-hole mounting. The capacitor has an ESR of 260mR and an impedance of 370mR, with a ripple current of 1.7A. It operates over a temperature range of -40°C to 105°C and has a lifespan of 3000 hours.
TDK B43508A9477M87 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 370mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.