This 560uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It features a radial package with a diameter of 30mm and a height of 50mm. The capacitor has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mount. Its ESR is 220mR, and it has a life of 3000 hours.
TDK B43508A9567M2 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 310mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.