This 560uF aluminum electrolytic capacitor has a 400V voltage rating and a 20% tolerance. It is available in a radial package with a 30mm diameter and a 50mm height. The capacitor has an ESR of 220mR and an impedance of 310mR. It can operate between -40°C and 105°C and has a 3000 hour life. It is suitable for use in through hole mount applications.
TDK B43508A9567M7 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 310mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.