Cap Aluminum Lytic 680uF 400V 20% (30 X 55mm) Snap-In 10mm 0.18 Ohm 2200mA 3000h 105°C Automotive Medical Bulk
TDK B43508A9687M000 technical specifications.
| Capacitance | 680uF |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 55mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 0.18R |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.