TDK's B43508A9687M082 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a DC rated voltage of 400V and an equivalent series resistance of 180mR. The capacitor is packaged in a bulk quantity of 80 units and is RoHS compliant. It measures 30mm in diameter and 55mm in length, and is designed for through-hole mounting.
TDK B43508A9687M082 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Length | 55mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.