This aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a voltage rating of 400V. It is available in a radial package with a seated height of 2.252 inches and a lead pitch of 0.394 inches. The capacitor has an equivalent series resistance of 180 milliohms and an impedance of 260 milliohms. It can handle a ripple current of 2.2 amps and operates within a temperature range of -40°C to 105°C.
TDK B43508A9687M7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 180mR |
| Height - Seated (Max) | 2.252inch |
| Impedance | 260mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.2A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.