This 30mm radial aluminum electrolytic capacitor has a capacitance of 680uF and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a maximum operating voltage of 400V. The capacitor is available in a bulk packaging with 80 units per package and can be mounted through a hole. Its equivalent series resistance (ESR) is 180mR, and its impedance is 260mR. The capacitor has a ripple current of 2.2A and a life expectancy of 3000 hours.
Sign in to ask questions about the TDK B43508A9687M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A9687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 260mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.2A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A9687M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.