
The TDK B43508A9827M000 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 400V. It has a diameter of 35mm and a height of 50mm, with a lead pitch of 10mm and a termination type of snap in. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a dissipation factor of 0.2% and an ESR of 150mR, with a ripple current of 2.33A and a tolerance of 20%.
Sign in to ask questions about the TDK B43508A9827M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A9827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.33A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A9827M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.