This is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 400V. It has a dissipation factor of 0.2% and an ESR of 150mR. The capacitor is packaged in a through hole package with a diameter of 35mm and a length of 50mm. It is RoHS compliant and has a tolerance of 20%. The capacitor is designed to operate over a temperature range of -25°C to 105°C.
Sign in to ask questions about the TDK B43508A9827M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A9827M007 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 150mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.33A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A9827M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.