This 820uF aluminum electrolytic capacitor from TDK has a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with a lead pitch of 0.394inch and a seated height of 2.047inch. The capacitor has an impedance of 210mR and an ESR of 150mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B43508A9827M2 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 210mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.33A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.