The B43508B2108M2 is a 1mF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.465 inches and a lead pitch of 0.394 inches. The capacitor has an impedance of 160mR and an equivalent series resistance of 120mR. It operates within a temperature range of -40°C to 105°C and has a ripple current of 1.95A.
Sign in to ask questions about the TDK B43508B2108M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508B2108M2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 120mR |
| Height - Seated (Max) | 1.465inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B2108M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.