This 30mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF and a voltage rating of 200V with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 160. The capacitor has a seated height of 1.654inch and a lead pitch of 0.394inch, suitable for through-hole mounting.
TDK B43508B2128M62 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.34A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.